
The CP-AD806 connector features a 50 ohm impedance and a straight orientation. It is available in bulk packaging with 10 pieces per package. The connector has a nickel plating and is not radiation hardened. The CP-AD806 is a type of RF and coaxial connector used for general applications.
BEL CP-AD806 technical specifications.
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP-AD806 to view detailed technical specifications.
No datasheet is available for this part.
