
BEL CP-AD808 technical specifications.
| Gender Type A | Female |
| Gender Type B | Female |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP-AD808 to view detailed technical specifications.
No datasheet is available for this part.
