BEL CP-AD821 technical specifications.
| Type | BNC-Type N Adapter |
| Gender | PL/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel Over Copper |
Download the complete datasheet for BEL CP-AD821 to view detailed technical specifications.
No datasheet is available for this part.