This 50 ohm RF coaxial TNC connector features a right-angle contact (RCP) and gold contact plating. It is designed for panel mounting and operates over a frequency range of 0 to 11 GHz. The connector's operating temperature range is -55°C to 85°C.
BEL CP-TNC-BM-001 technical specifications.
| Type | TNC |
| Gender | RCP |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
Download the complete datasheet for BEL CP-TNC-BM-001 to view detailed technical specifications.
No datasheet is available for this part.