Conn Type F PL 75Ohm Crimp ST Cable Mount
BEL CPF-56-ALM technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CPF-56-ALM to view detailed technical specifications.
No datasheet is available for this part.