BEL CPF-81-NW technical specifications.
| Adapter Style | Straight |
| Gender Type A | Female |
| Gender Type B | Female |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL CPF-81-NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.