BEL CPF56ALS technical specifications.
| Body Plating | Nickel |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CPF56ALS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
