BEL CPF61SR technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CPF61SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.