BEL CPFI-249-1 technical specifications.
| Body Plating | Nickel |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL CPFI-249-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.