BEL CPFI-UG78-2 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CPFI-UG78-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.