BEL CPL25910 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL CPL25910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.