BEL CPMC-78-18 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL CPMC-78-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.