
The CPMC-88-11 is a 500V RF connector with a zinc body and nickel plating. It features gold-plated contacts and a PTFE dielectric material. The connector operates over a temperature range of -55°C to 85°C and is suitable for frequencies up to 4 GHz. It is available in bulk packaging with 10 connectors per package.
BEL CPMC-88-11 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CPMC-88-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.