BEL CPMC8826 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Package Quantity | 10 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL CPMC8826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.