This connector features a zinc body with nickel plating and gold-plated contacts, with a dielectric material of polymethylpentene. It has a maximum operating temperature range of -55°C to 85°C and a maximum frequency of 11GHz. The connector is designed for free-hanging mounting and has a voltage rating of 500V. It is available in bulk packaging with 10 pieces per package.
BEL CPMCTNC-13 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL CPMCTNC-13 to view detailed technical specifications.
No datasheet is available for this part.