
General RF coaxial connector, male, straight, cable mount, featuring a 50 Ohm impedance and operating frequency range of 0 to 11 GHz. Constructed with a brass body plated in nickel and a gold-plated brass, bronze, or copper center contact. Dielectric is PTFE (Teflon) for reliable performance up to 165°C. Termination is via crimp, with a voltage rating of 500V.
BEL CPN-16 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL CPN-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
