
General RF & Coaxial Connector, Type N Plug, Male, Straight, Cable Mount. Features 50 Ohm impedance and operates from 0Hz to 11GHz. Constructed with a brass body plated in nickel, and brass, bronze, or copper contacts with gold plating. Insulation is Teflon, with a maximum operating temperature of 165°C. Termination method is crimp, with a voltage rating of 500V.
BEL CPN-17 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CPN-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
