Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold
BEL CPN-68-CL-1 technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for BEL CPN-68-CL-1 to view detailed technical specifications.
No datasheet is available for this part.