This Type N connector features a straight body orientation and gold contact plating. It is designed for cable mounting and has a termination method of solder. The operating frequency range is 0 to 11 GHz. The connector's impedance is 50 ohms. It can operate in temperatures between -65°C and 165°C.
BEL CPN-68-CL-8 technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for BEL CPN-68-CL-8 to view detailed technical specifications.
No datasheet is available for this part.