Cable Assembly Coaxial 1.52m BNC to SMA M-M
BEL CSY-BMSM-58-060-IS technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | BNC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for BEL CSY-BMSM-58-060-IS to view detailed technical specifications.
No datasheet is available for this part.