BEL DA-15S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1800VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL DA-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.