BEL DAH-15S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1700VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | FLASH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL DAH-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.