BEL DBM-25S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-24308 |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1250VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL DBM-25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.