BEL DBUH-25P-FO technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL DBUH-25P-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.