BEL DC-37P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL DC-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.