BEL DCDM100SBRPN technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Product Length (mm) | 55.25 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Max Current Rating | 3A |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL DCDM100SBRPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.