BEL DCDM21SCBRP technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 27.56 |
| Product Depth (mm) | 10.67 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Max Current Rating | 3A |
| Cage Code | 92912 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL DCDM21SCBRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.