BEL DCDM9PCBRN technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL DCDM9PCBRN to view detailed technical specifications.
No datasheet is available for this part.