BEL DM2320-7 technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 80% |
| Height | 1.52inch |
| Length | 6.84inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DM2320-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.