
DC/DC Power Supply Triple-OUT 5.1V/12V 5A/0.7A 50W 11-Pin
BEL DM3020-9 technical specifications.
| Number of Outputs | 3 |
| Output Power | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL DM3020-9 to view detailed technical specifications.
No datasheet is available for this part.