BEL DM7332G-B1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Number of Outputs | 32 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for BEL DM7332G-B1 to view detailed technical specifications.
No datasheet is available for this part.