BEL DPH-C-001 technical specifications.
| Angular Function | 180° |
| Shell Size | C |
| Body Plating | Zinc |
| Body Material | Acrylonitrile Butadiene Styrene |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL DPH-C-001 to view detailed technical specifications.
No datasheet is available for this part.