BEL DQ2660-7R technical specifications.
| Approvals | CE, TUV |
| Efficiency | 90.5% |
| Height | 0.78inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.46inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 132W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 5.5A |
| Output Power | 132W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher Q |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DQ2660-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.