BEL DVI-LBA-PKG-SC technical specifications.
| Package Length (mm) | 31 |
| Package Width (mm) | 31 |
| Package Height (mm) | 16 |
| Category | Fiber Optic Extender |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 92912 |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BEL DVI-LBA-PKG-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.