BEL FA-9PS/1-LF technical specifications.
| Material | Steel |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS | Compliant |
Download the complete datasheet for BEL FA-9PS/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.