BEL FC100V20A-G technical specifications.
| Current | 20A |
| Current - Output 1 | 20A |
| Filter Type | DC |
| Frequency | 100Hz |
| Height | 11.7mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 52.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FC |
| Termination | PC Pins |
| DC Rated Voltage | 100V |
| Width | 41.9mm |
| RoHS | Compliant |
Download the complete datasheet for BEL FC100V20A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
