BEL FC100V5A-G technical specifications.
| Current | 5A |
| Frequency | 100Hz |
| Height | 10.2mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | PC Pins |
| DC Rated Voltage | 100V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for BEL FC100V5A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
