BEL FDA-15PBL2TI2/1-LF technical specifications.
| Body Material | Metal |
| Capacitance | 1nF |
| Package/Case | Metal |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL FDA-15PBL2TI2/1-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
