Conn D-Subminiature SKT 25 POS 1.14mm Solder ST 25 Terminal 1 Port
BEL FDE-25SBL2T2/1 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC|200VAC |
| Wire Size | 20AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL FDE-25SBL2T2/1 to view detailed technical specifications.
No datasheet is available for this part.