The BEL FDE-9POL2TI2/1 is a 9-contact filtered D-Sub PIN connector with a terminal pitch of 1.38mm. It features a maximum operating voltage of 200VDC or 200VAC and a maximum current rating of 5A. The connector is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -25°C to 125°C.
BEL FDE-9POL2TI2/1 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL FDE-9POL2TI2/1 to view detailed technical specifications.
No datasheet is available for this part.