The FDE-9SBL2T2/1 is a 9-position D-Subminiature socket with a SKT contact gender and a 1.14mm terminal pitch. It has a maximum operating temperature range of -25 to 125 degrees Celsius and a maximum current rating of 5A. The connector is designed for use with a solder termination method and has a straight body orientation. It is rated for 200VDC and 200VAC and has a wire size of 20. This D-Subminiature connector is suitable for use in a variety of applications requiring a reliable and high-performance connection.
BEL FDE-9SBL2T2/1 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 200VDC|200VAC |
| Wire Size | 20AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL FDE-9SBL2T2/1 to view detailed technical specifications.
No datasheet is available for this part.