BEL FK1301-9ER technical specifications.
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL FK1301-9ER to view detailed technical specifications.
No datasheet is available for this part.