BEL FK2320-9ERB1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL FK2320-9ERB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.