BEL FLN3G technical specifications.
| Impedance | 50R |
| Max Frequency | 1GHz |
| Min Frequency | 500MHz |
| Operating Frequency | DC 18GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | ATTENUATOR |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL FLN3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.