BEL FM2540-9 technical specifications.
| Number of Outputs | 2 |
| Output Power | 50W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL FM2540-9 to view detailed technical specifications.
No datasheet is available for this part.