BEL FNP1800-48 technical specifications.
| Depth | 141.2mm |
| Efficiency | 90% |
| Length | 279.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Power | 1.812kW |
| RoHS | Not Compliant |
Download the complete datasheet for BEL FNP1800-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.