BEL FNP300-1012G technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 25A |
| Current - Output 2 | 700mA |
| Depth | 101.6mm |
| Efficiency | 83% |
| Features | I²C |
| Height | 8.5inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 215.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 310W |
| Max Power Dissipation | 300W |
| Mount | Rack, Panel |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Power | 310W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | FNP300 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1000g |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL FNP300-1012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
