BEL FNP300-1024 technical specifications.
| Depth | 101.6mm |
| Efficiency | 86% |
| Length | 215.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 310W |
| Number of Outputs | 2 |
| Output Power | 310W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL FNP300-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.