
AC/DC CONVERTER 12V 850W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL FNP850-12RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV, EN |
| Depth | 83.8mm |
| Efficiency | 87% |
| Features | I²C |
| Height | 8.5inch |
| Isolation Voltage | 4kV |
| Length | 298.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 73A |
| Max Output Power | 856W |
| Max Power Dissipation | 850W |
| Mount | Rack, Desktop |
| Number of Outputs | 1 |
| Output Current | 73A |
| Output Power | 856W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FNP850 |
| Voltage - Output 1 | 12V |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for BEL FNP850-12RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.