BEL GECA20-15G technical specifications.
| Height | 21.6mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Weight | 227g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for BEL GECA20-15G to view detailed technical specifications.
No datasheet is available for this part.